003.08.230 | Ettinger
Cylinder head rosette, M3, H 2.2 mm, outer Ø 8.5 mm, PA, 003.08.230
Order No.: 16H966
EAN: 4099889503135
MPN:
003.08.230
3.08.230
Unit Price (€ / pc.)
0.1369 € *
Available: 3,440 pcs.
Available in 5 Days: 29,800 pcs.
Leadtime: 4 Weeks **
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1369 €
100 pcs.
0.1214 €
500 pcs.
0.1107 €
1000 pcs.
0.0988 €
5000 pcs.
0.0833 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rosettes for cylindrical head screws, type 03.08.
Made of PA 6.6, black.
Technical specifications
Version | Rosette-Zylinderkopf | |
Outer diameter | 8.5 mm | |
Thread size | M3 | |
Height | 2.2 mm | |
Material | PA |
Download
Logistics
Country of origin | NL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |