003.08.240 | Ettinger
Cylinder head rosette, M4, H 2.8 mm, outer Ø 10.5 mm, PA, 003.08.240
Order No.: 16H967
EAN: 4099889503142
MPN:
003.08.240
3.08.240
Unit Price (€ / pc.)
0.1369 € *
Available: 614 pcs.
Available in 5 Days: 29,050 pcs.
Leadtime: 4 Weeks **
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1369 €
100 pcs.
0.1214 €
500 pcs.
0.1107 €
1000 pcs.
0.0988 €
5000 pcs.
0.0833 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rosettes for cylindrical head screws, type 03.08.
Made of PA 6.6, black.
Technical specifications
Version | Rosette-Zylinderkopf | |
Outer diameter | 10.5 mm | |
Thread size | M4 | |
Height | 2.8 mm | |
Material | PA |
Download
Logistics
Country of origin | NL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |