003.08.250 | Ettinger

Cylinder head rosette, M5, H 3.4 mm, outer Ø 12.7 mm, PA, 003.08.250

Order No.: 16H968
EAN: 4099889503159
MPN:
003.08.250
3.08.250
003.08.250 Ettinger Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.1773 € *
Available: 399 pcs.
Next delivery: 3,000 pcs. on 2025-04-07
Available in 5 Days: 16,800 pcs.
Leadtime: 4 Weeks **
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1773 €
100 pcs.
0.1583 €
500 pcs.
0.1428 €
1000 pcs.
0.1285 €
5000 pcs.
0.1083 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rosettes for cylindrical head screws, type 03.08.

Made of PA 6.6, black.

Technical specifications
Version Rosette-Zylinderkopf
Outer diameter 12.7 mm
Thread size M5
Height 3.4 mm
Material PA
Logistics
Country of origin NL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes