003.18.046 | Ettinger
Plastic washer, H 3 mm, inner Ø 4.2 mm, outer Ø 10 mm, PA, 003.18.046
Order No.: 17H4303
EAN: 4099889503807
MPN:
003.18.046
3.18.046
Unit Price (€ / pc.)
0.2642 € *
Available: 1,332 pcs.
Available in 5 Days: 61,000 pcs.
Leadtime: 3 Weeks **
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2642 €
100 pcs.
0.2380 €
1000 pcs.
0.2118 €
5000 pcs.
0.1845 €
10000 pcs.
0.1583 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic washers with shoulder, type 03.18.
Made of polyamide 6. Can be used as insulating bush; Color: plain. Combustibility to UL 94 V-2.
Technical attributes (type, bush inside diameter (d1), shoulder outer diameter (d2), bush outer diameter (D), bush height (H)): 046, d1 4.2, d2 4.9, D 10, H 3.0 mm.
Technical specifications
Version | Kunststoffscheibe | |
Outer diameter | 10 mm | |
Height | 3 mm | |
Inner diameter | 4.2 mm | |
Material | PA |
Download
Logistics
Country of origin | NL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |