03.08.050 | Ettinger

Countersunk head rosette, M5, H 3.2 mm, outer Ø 14.5 mm, PA, 03.08.050

Order No.: 16H964
EAN: 4099889503111
MPN:
03.08.050
3.08.050
03.08.050 Ettinger Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.1737 € *
Available: 1,618 pcs.
Next delivery: 300 pcs. on 2025-05-02
Available in 5 Days: 9,700 pcs.
Leadtime: 4 Weeks **
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1737 €
100 pcs.
0.1547 €
500 pcs.
0.1392 €
1000 pcs.
0.1249 €
5000 pcs.
0.1059 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rosettes for countersunk screws, type 03.08.

Made of black PA 6.6, black.

Technical specifications
Version Rosette-Senkkopf
Outer diameter 14.5 mm
Thread size M5
Height 3.2 mm
Material PA
Logistics
Country of origin NL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes