062.08.009 | Ettinger
Slotted nut, M8x0.75, H 2.5 mm, outer Ø 13.5 mm, brass, 062.08.009
Order No.: 16H804
EAN: 4099889502404
MPN:
062.08.009
62.08.009
Unit Price (€ / pc.)
0.7497 € *
Available: 120 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 6 Weeks **
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.6902 €
100 pcs.
0.6307 €
500 pcs.
0.5474 €
1000 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale
Slotted nuts, made of nickel-plated brass, type BS 4100.
Flat version. For potentiometers, switches etc.
With metric thread.
Technical specifications
Version | Schlitzmutter | |
Outer diameter | 13.5 mm | |
Spindle drive type | Schlitz | |
Thread size | M8 | |
Thread pitch | 0.75 mm | |
Height | 2.5 mm | |
Material | Messing |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |