005.44.320 | Ettinger
Spacer bolt, external/internal thread, M4/M4, 20 mm, PA, 005.44.320
Order No.: 18H365
EAN: 4099889493313
MPN:
005.44.320
5.44.320
Unit Price (€ / pc.)
0.5236 € *
Available: 127 pcs.
Available in 5 Days: 600 pcs.
Leadtime: 4 Weeks **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4522 €
100 pcs.
0.4046 €
500 pcs.
0.3451 €
1000 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Round spacer bolts, polyamide 6.6, type 05.44.
M 4 thread
Technical specifications
Version | Außen-/Innengewinde | |
Outer diameter | 4 mm | |
External thread length | 8 mm | |
Design | Rund | |
Bolt length | 20 mm | |
Colour | schwarz | |
Thread size | M4/M4 | |
Inner diameter | 4 mm | |
Internal thread length | 10 mm | |
Length | 28 mm | |
Material | PA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |