16-213SYGC/S530-E1/TR8 | EVERLIGHT
LED, SMD, 0402, green, 573 nm, 0.01 to 0.015 cd, 120°, 16-213SYGC/S530-E1/TR8
Unit Price (€ / pc.)
0.1071 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,249.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
21000 pcs.
0.1071 €
Package chip LED, 16-213SYGC/S530-E1/TR8, EVERLIGHT
The 16-213SYGC/S530-E1/TR8 is much smaller than lead frame type components, thus enable smaller board size, higher packing density, reduced storage space and finally smaller equipment to be obtained. ․Besides, lightweight makes it ideal for miniature applications.
Features
- Compatible with automatic placement equipment
- Compatible with infrared and vapor phase reflow solder process
- Mono-color type
Applications
- Automotive: backlighting in dashboard and switch
- Telecommunication: indicator and backlighting in telephone and fax
- Flat backlight for LCD, switch and symbol
- General use
Technical specifications
Radiation angle | 120 ° | |
Number of LEDs | 1 | |
Width | 0.5 mm | |
On-State Voltage | 2.4 V | |
Forward Current | 25 mA | |
Colour of the LED | grün | |
Enclosure | 0402 | |
Length | 1 mm | |
Light intensity min. | 0.01 cd | |
Light intensity typ. | 0.015 cd | |
Lens | klar | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Wavelength | 573 nm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85414100 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |