25-21SYGC/S530-E1/TR8 | EVERLIGHT

LED, SMD, yellow, 573 nm, 0.012 to 0.018 cd, 60°, 25-21SYGC/S530-E1/TR8

Order No.: 67S2012
EAN: 4099879010919
MPN:
25-21SYGC/S530-E1/TR8
Everlight
Series: 25-21S
25-21SYGC/S530-E1/TR8 EVERLIGHT LEDs
Image may differ
Unit Price (€ / pc.)
0.0702 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,404.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.0702 €

Package chip LED, 25-21SYGC/S530-E1/TR8, EVERLIGHT

The 25-21SYGC/S530-E1/TR8 is much smaller than lead frame type components, thus enable smaller board size, higher packing density, reduced storage space and finally smaller equipment to be obtained. ․Besides, lightweight makes it ideal for miniature applications.

Features

  • Compatible with automatic placement equipment
  • Compatible with infrared and vapor phase reflow solder process
  • Pb-free
  • Mono-color type

Applications

  • Automotive: backlighting in dashboard and switch
  • Telecommunication: indicator and backlighting in telephone and fax
  • Flat backlight for LCD, switch and symbol
  • General use
Technical specifications
Radiation angle 60 °
Number of LEDs 1
Width 1.6 mm
On-State Voltage 2.4 V
Forward Current 25 mA
Colour of the LED gelb
Length 3.2 mm
Light intensity min. 0.012 cd
Light intensity typ. 0.018 cd
Lens klar
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 573 nm
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Rolle mit 2.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes