264-7SYGC/S530-E1 | EVERLIGHT

LED, THT, Ø 3 mm, green/yellow, 575 nm, 0.04 to 0.05 cd, 40°, 264-7SYGC/S530-E1

Order No.: 67S1818
EAN: 4099879010612
MPN:
264-7SYGC/S530-E1
Series: 264-7
EVERLIGHT
264-7SYGC/S530-E1 EVERLIGHT LEDs
Image may differ

Abgekündigt

Unit Price (€ / pc.)
0.1785 € *
Available: 2,006 pcs.
Leadtime: On Request **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1785 €
50 pcs.
0.1547 €
100 pcs.
0.1309 €
500 pcs.
0.1071 €
1000 pcs.
0.0833 €
*incl. VAT plus shipping costs
**Subject to prior sale

Round shape LED, 264-7SYGC/S530-E1, EVERLIGHT

The 264-7SYGC/S530-E1 is specially designed for applications requiring higher brightness than that achievable with standard lamps.

Features

  • High luminous power
  • Can be driven at low current
  • 2,54 mm lead spacing

Applications

  • TV set
  • Monitor
  • Telephone
  • Computer
Technical specifications
Abstrahlwinkel 40 °
Anzahl der LEDs 2
Breite 2.9 mm
Durchlassspannung 2 V
Durchlassstrom 20 mA
Durchmesser 3 mm
Farbe der LED grün/gelb
Länge 4.5 mm
Lichtstärke min. 0.04 cd
Lichtstärke typ. 0.05 cd
Linse klar
max. Temperatur 85 °C
min. Temperatur -40 °C
Montage THT
Wellenlänge 575 nm
Logistics
Ursprungsland CN
Zolltarifnummer 85414100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes