333-2SDRD/S530-A3 | EVERLIGHT
LED, THT, Ø 5 mm, red, 639 nm, 0.1 to 1.6 cd, 30°, 333-2SDRD/S530-A3
Unit Price (€ / pc.)
0.0655 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.07 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0655 €
100 pcs.
0.0583 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lamp, 333-2SDRD/S530-A3, EVERLIGHT
The 333-2SDRD/S530-A3 is specially designed for applications requiring higher brightness.
Features
- Choice of various viewing angles
- Reliable and robust
- Pb-free
Applications
- TV set
- Monitor
- Telephone
- Computer
Technical specifications
Abstrahlwinkel | 30 ° | |
Anzahl der LEDs | 1 | |
Durchlassspannung | 2.4 V | |
Durchlassstrom | 25 mA | |
Durchmesser | 5 mm | |
Farbe der LED | rot | |
Lichtstärke min. | 0.1 cd | |
Lichtstärke typ. | 1.6 cd | |
Linse | rot | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Montage | THT | |
Wellenlänge | 639 nm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85414100 |
Originalverpackung | Rolle mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |