339-1SURSYGW/S530-A3 | EVERLIGHT

LED, THT, Ø 5 mm, red/yellow-green, 570 nm, 0.025 to 0.05 cd, 70°, 339-1SURSYGW/S530-A3

Order No.: 67S1964
EAN: 4099879010834
MPN:
339-1SURSYGW/S530-A3
Everlight
Series: 339-1
339-1SURSYGW/S530-A3 EVERLIGHT LEDs
Image may differ
Unit Price (€ / pc.)
0.3070 € *
Available: 16,110 pcs.
Leadtime: On Request **
Total Price:
6.14 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3070 €
100 pcs.
0.2273 €
500 pcs.
0.1809 €
2000 pcs.
0.1488 €
4000 pcs.
0.1333 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lamp, 339-1SURSYGW/S530-A3, EVERLIGHT

The 339-1SURSYGW/S530-A3 is a lamp contain two integral chips and is available as both bicolor and bipolar types. The Brilliant red and brilliant yellow green light is emitted by diodes of AlGaInP and AlGaInP.

Features

  • Two chips are matched for uniform light output, wide viewing angle
  • Long life - solid state reliability
  • I.C. compatible/Low power consumption
  • Compliance with EU REACH
  • Compliance halogen free

Applications

  • TV set
  • Monitor
  • Telephone
  • Computer
Technical specifications
Radiation angle 70 °
Number of LEDs 2
Width 5 mm
On-State Voltage 2.4 V
Forward Current 25 mA
diameter 5 mm
Colour of the LED rot/gelb-grün
Length 8.6 mm
Light intensity min. 0.025 cd
Light intensity typ. 0.05 cd
Lens klar
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Wavelength 570 nm
Logistics
Country of origin TW
Customs tariff number 85414100
Original Packaging Stange mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes