583SYGD/S530-E2 | EVERLIGHT
LED, THT, Ø 5 mm, green, 573 nm, 0.025 to 0.05 cd, 170°, 583SYGD/S530-E2
Unit Price (€ / pc.)
0.0762 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0762 €
100 pcs.
0.0678 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lamp, 583SYGD/S530-E2, EVERLIGHT
The 583SYGD/S530-E2 is specially designed for applications requiring higher brightness.
Features
- Choice of various viewing angles
- Reliable and robust
- Compliance with EU REACH
- Compliance halogen free
Applications
- TV set
- Monitor
- Telephone
- Computer
Technical specifications
Radiation angle | 170 ° | |
Number of LEDs | 1 | |
On-State Voltage | 2.4 V | |
Forward Current | 25 mA | |
diameter | 5 mm | |
Colour of the LED | green | |
Light intensity min. | 0.025 cd | |
Light intensity typ. | 0.05 cd | |
Lens | green | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Wavelength | 573 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Original Packaging | Reel with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |