PT17-21C/L41/TR8 | EVERLIGHT
TRANS PT17-21C/L41
Unit Price (€ / pc.)
0.0464 € *
Available: 0 pcs.
Leadtime: On Request **
Photo transistors, type Everlight PT.
Technical attributes (type, collector-emitter voltage, lens color, package): PT17–21C/L41/TR8, 30 V, clear, 0805
Technical specifications
Assembly | SMD | |
Voltage | 30 V | |
Enclosure | SMD 0805 | |
min. operating temperature | -25 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414900 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |