1510 0015 5100 | EVOline

Extension cable, Europe, plug type E + F, angled on socket type E + F, straight, black, 1.5 m, 1510 0015 5100

Order No.: 05N9083
EAN: 4044657008046
MPN:
1510 0015 5100
Series: EVOline PlugFix
1510 0015 5100 EVOline Power Cords Image 1
1510 0015 5100 EVOline Power Cords Image 2
1510 0015 5100 EVOline Power Cords Image 3
Image may differ
Unit Price (€ / pc.)
19.9801 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
719.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
36 pcs.
19.9801 €

Power Cord, 1510 0015 5100, EVOLINE

EVOline Plug with cable 3 x 1.5 mm², cable length 1.5 m connected to socket coupling with contact protection, 250V /16 A.

Features

  • With space-saving extra flat Schuko plug
  • Connector with movable plug face
Technical specifications
Connection (1) Stecker Typ E + F, abgewinkelt
Connection (2) Dose Typ E + F, gerade
Version Verlängerungsleitung
Colour schwarz
Cable length 1.5 m
Country code Europa
Rated current 16 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes