1510 0015 6300 | EVOline

Outlet strip, 3-way, 1.5 m, 16 A, white, 1510 0015 6300

Order No.: 07L9041
EAN: 4044657008107
MPN:
1510 0015 6300
Series: EVOline PlugFix
1510 0015 6300 EVOline Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
22.253 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
801.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
36 pcs.
22.253 €

Socket strip, 1510 0015 6300, EVOline

Ultra-low profile grounded plug with movable face, with cable 3 × 1.5 mm² connected to 3 gang power bar EVOline Express, 250 V /16 A.

Technical specifications
Can be switched off No
Number of sockets 3
Width 47 mm
Colour weiß
Cable length 1.5 m
Length 114 mm
Master-Slave No
Material Kunststoff
Rated current 16 A
Depth 5 mm
Overvoltage protection No
USB connection No
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes