1592 8001 4800 | EVOline

USB built-in charger, black, 1592 8001 4800

Order No.: 05N9557
EAN: 4044657038630
MPN:
1592 8001 4800
Series: EVOline One
1592 8001 4800 EVOline USB Chargers Image 1
1592 8001 4800 EVOline USB Chargers Image 2
Image may differ
Unit Price (€ / pc.)
89.25 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
89.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.25 €

USB Charger, 1592 8001 4800, EVOline

USB charger type A + C, 5 V / 2,1 A max., fixed power cable 3 m, with protective contact angle plug.

Technical specifications
Version USB-Einbauladegerät
Site (1) Eurostecker
Site (2) USB-C Buchse, USB-A Buchse
Ports 2
Power supply 2,1 A
Colour schwarz
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes