1592 8001 9000 | EVOline
USB built-in charger with cover, black, 1592 8001 9000
Unit Price (€ / pc.)
91.63 € *
Available: 0 pcs.
Leadtime: On Request **
USB Charger, 1592 8001 9000, EVOline
USB charger type A + C, 5 V / 2,1 A max., fixed power cable 3 m, with protective contact angle plug.
Technical specifications
Version | USB-Einbauladegerät | |
Site (1) | Eurostecker | |
Site (2) | USB-C Buchse, USB-A Buchse | |
Ports | 2 | |
Power supply | 2,1 A | |
Colour | schwarz |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |