00044 | EXACT
Tap, 3 pieces, 36 mm, shaft Ø 2.5 mm, M2.5, spiral length 9 mm, steel, DIN 352, 00044
Order No.: 07L9406
EAN: 4099891378127
MPN:
00044
Unit Price (€ / pc.)
46.0173 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
46.02 € *
Price list
Quantity
Price per unit*
1 pcs.
46.0173 €
5 pcs.
43.2565 €
15 pcs.
41.6024 €
50 pcs.
39.7579 €
150 pcs.
38.1038 €
*incl. VAT plus shipping costs
**Subject to prior sale
HSS taps, type EXACT 000.
In accordance with DIN 352, for DIN 13 metric threads (6 H tolerance), precision version, ground and slop-back ground, short ingate; Overall length: 36 mm (as of M 2.5 = 40 mm). Shank diameter: 2.1 mm.
Type: 00044, M 2.5, set of 3 taps
Technical specifications
Ausführung | Gewindebohrer, 3-teilig | |
Gewindegröße | M2,5 | |
Gewindesteigung | 0.45 mm | |
Länge | 36 mm | |
Material | Stahl | |
Norm | DIN 352 | |
Schaftdurchmesser | 2.5 mm | |
Spirallänge | 9 mm |
Download
Logistics
Ursprungsland | BG |
Zolltarifnummer | 82074010 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |