04933 | EXACT

Threading die holders, Ø 20 mm, 200 mm, M4.5-M6, GD, DIN 223, 04933

Order No.: 07L9752
EAN: 4099891378646
MPN:
04933
04933 EXACT Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
5.9738 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.97 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9738 €
5 pcs.
5.7358 €
10 pcs.
5.5097 €
*incl. VAT plus shipping costs
**Subject to prior sale

Threading die holders, made of zinc die-cast, type EXACT 049.

Direct insertion of threading dies to DIN 223 / 5158, EN 22568 / 24230 / 24231; Inner dimensions/length: type 04931 = 16 x 5.0/160 mm, type 04932 = 20 x 5.0/200 mm, type 04933 = 20 x 7.0/200 mm, type 04934 = 25 x 9.0/224 mm, type 04935 = 30 x 11/280 mm.

Type: 04933, for M 4.5 to M 6

Technical specifications
Version Gewindeschneideisen-Halter
diameter 20 mm
Thread size M4,5-M6
Length 200 mm
Material GD
Standard number DIN 223
Logistics
Country of origin CN
Customs tariff number 82074090
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes