04934 | EXACT
Threading die holders, 224 mm, M8, GD, DIN 223, 04934
Order No.: 07L9754
EAN: 4099891378653
MPN:
04934
Unit Price (€ / pc.)
6.0452 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.05 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0452 €
5 pcs.
5.7953 €
10 pcs.
5.5692 €
*incl. VAT plus shipping costs
**Subject to prior sale
Threading die holders, made of zinc die-cast, type EXACT 049.
Direct insertion of threading dies to DIN 223 / 5158, EN 22568 / 24230 / 24231; Inner dimensions/length: type 04931 = 16 x 5.0/160 mm, type 04932 = 20 x 5.0/200 mm, type 04933 = 20 x 7.0/200 mm, type 04934 = 25 x 9.0/224 mm, type 04935 = 30 x 11/280 mm.
Type: 04934, for M 8 to M 9
Technical specifications
Version | Gewindeschneideisen-Halter | |
Thread size | M8 | |
Length | 224 mm | |
Material | GD | |
Standard number | DIN 223 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82074090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |