05193 | EXACT

Threading dies, M5, DIN 225, 05193

Order No.: 07L9574
EAN: 4099891378578
MPN:
05193
05193 EXACT Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
5.3431 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.34 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3431 €
5 pcs.
5.1289 €
10 pcs.
4.9266 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cutting guides, type EXACT 051.

Tool for cutting outer threads using the die holders to DIN 225 (EN 22568) and dies to DIN 223 (EN 22568), guide for efficient and precise thread cutting.

Technical attributes (type, size, for die cutting dimensions (M)): 05193, size 3, M 5

Technical specifications
Thread size M5
Standard number DIN 225
Product type Gewindeschneideisen
Logistics
Country of origin DE
Customs tariff number 82074010
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes