05194 | EXACT

Threading dies, M6, DIN 225, 05194

Order No.: 07L9576
EAN: 4099891378585
MPN:
05194
05194 EXACT Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
5.3431 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.34 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3431 €
5 pcs.
5.1289 €
10 pcs.
4.9266 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cutting guides, type EXACT 051.

Tool for cutting outer threads using the die holders to DIN 225 (EN 22568) and dies to DIN 223 (EN 22568), guide for efficient and precise thread cutting.

Technical attributes (type, size, for die cutting dimensions (M)): 05194, size 4, M 6

Technical specifications
Version Schneidführung
Thread size M6
Standard number DIN 225
Logistics
Country of origin DE
Customs tariff number 82074030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes