05201 | EXACT
HSS paring drill, Ø 14 mm, 57 mm, shaft Ø 6 mm, steel, 05201
Order No.: 07L9080
EAN: 4099891377960
MPN:
05201
Unit Price (€ / pc.)
19.3732 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.37 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3732 €
5 pcs.
18.5878 €
*incl. VAT plus shipping costs
**Subject to prior sale
HSS shell drills, type EXACT 052.
For burr-free drilling and reaming of metal sheets, pipes and profiles made of steel, CrNi steel, non-ferrous metal, acrylic glass, plastic, wood and stainless steel; Features: surface hardened for improved tool life, cross, split point, laser scaling of the hole diameter and speed specification, ROTASTOP comfort shaft for reducing working stress and effort, non-slip drill chuck.
Technical attributes (type, drilled hole diameters from/to, length overall/shaft diameter): 05201, 3.0 to 14 mm, L 58/S 6.0 mm
Technical specifications
Version | 3-14 mm | |
diameter | 14 mm | |
Length | 57 mm | |
Material | Stahl | |
Product type | HSS-Schälbohrer | |
Shaft Diameter | 6 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82075060 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |