05204 | EXACT

HSS paring drill, Ø 40 mm, 86 mm, shaft Ø 10 mm, steel, 05204

Order No.: 07L9090
EAN: 4099891378011
MPN:
05204
05204 EXACT Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
98.8057 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
98.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
98.8057 €

HSS shell drills, type EXACT 052.

For burr-free drilling and reaming of metal sheets, pipes and profiles made of steel, CrNi steel, non-ferrous metal, acrylic glass, plastic, wood and stainless steel; Features: surface hardened for improved tool life, cross, split point, laser scaling of the hole diameter and speed specification, ROTASTOP comfort shaft for reducing working stress and effort, non-slip drill chuck.

Technical attributes (type, drilled hole diameters from/to, length overall/shaft diameter): 05204, 24 to 40 mm, L 89/S 10 mm

Technical specifications
Version 24-40 mm
diameter 40 mm
Length 86 mm
Material Stahl
Product type HSS-Schälbohrer
Shaft Diameter 10 mm
Logistics
Country of origin DE
Customs tariff number 82075060
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes