05205 | EXACT
HSS paring drill, Ø 50 mm, 87 mm, shaft Ø 12 mm, steel, 05205
Order No.: 07L9092
EAN: 4099891378028
MPN:
05205
Unit Price (€ / pc.)
137.4212 € *
Available: 0 pcs.
Leadtime: On Request **
HSS shell drills, type EXACT 052.
For burr-free drilling and reaming of metal sheets, pipes and profiles made of steel, CrNi steel, non-ferrous metal, acrylic glass, plastic, wood and stainless steel; Features: surface hardened for improved tool life, cross, split point, laser scaling of the hole diameter and speed specification, ROTASTOP comfort shaft for reducing working stress and effort, non-slip drill chuck.
Technical attributes (type, drilled hole diameters from/to, length overall/shaft diameter): 05205, 36 to 50 mm, L 97/S 12 mm
Technical specifications
Version | 36-50 mm | |
diameter | 50 mm | |
Length | 87 mm | |
Material | Stahl | |
Product type | HSS-Schälbohrer | |
Shaft Diameter | 12 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82075060 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |