05207 | EXACT

HSS paring drill, Ø 31 mm, 104 mm, shaft Ø 9 mm, steel, 05207

Order No.: 07L9084
EAN: 4099891377984
MPN:
05207
05207 EXACT Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
58.8931 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
58.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.8931 €

HSS shell drills, type EXACT 052.

For burr-free drilling and reaming of metal sheets, pipes and profiles made of steel, CrNi steel, non-ferrous metal, acrylic glass, plastic, wood and stainless steel; Features: surface hardened for improved tool life, cross, split point, laser scaling of the hole diameter and speed specification, ROTASTOP comfort shaft for reducing working stress and effort, non-slip drill chuck.

Technical attributes (type, drilled hole diameters from/to, length overall/shaft diameter): 05207, 4.0 to 31 mm, L 103/S 9.0 mm

Technical specifications
Version 4-31 mm
diameter 31 mm
Length 104 mm
Material Stahl
Product type HSS-Schälbohrer
Shaft Diameter 9 mm
Logistics
Country of origin DE
Customs tariff number 82075060
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes