05208 | EXACT
HSS paring drill, Ø 22.5 mm, 76 mm, shaft Ø 8 mm, steel, 05208
Order No.: 07L9082
EAN: 4099891377977
MPN:
05208
Unit Price (€ / pc.)
36.0094 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
36.01 € *
Price list
Quantity
Price per unit*
1 pcs.
36.0094 €
5 pcs.
34.5695 €
*incl. VAT plus shipping costs
**Subject to prior sale
HSS shell drill, 05208, EXACT
HSS shell drills, type EXACT 052.
For burr-free drilling and reaming of metal sheets, pipes and profiles made of steel, CrNi steel, non-ferrous metal, acrylic glass, plastic, wood and stainless steel; Features: surface hardened for improved tool life, cross, split point, laser scaling of the hole diameter and speed specification, ROTASTOP comfort shaft for reducing working stress and effort, non-slip drill chuck.
Technical specifications
Version | 4-22,5 mm | |
diameter | 22.5 mm | |
Length | 76 mm | |
Material | Stahl | |
Product type | HSS-Schälbohrer | |
Shaft Diameter | 8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82075060 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |