05209 | EXACT
HSS shell drill toolkit, 05209
Order No.: 07L9094
EAN: 4099891378035
MPN:
05209
Unit Price (€ / pc.)
102.7327 € *
Available: 0 pcs.
Leadtime: On Request **
Toolkit, type 05209.
In steel rack with lifting feature, containing the shell drills type 05201, 05202 and 05203 and drill paste.
Technical attributes (type, drilled hole diameters from/to, length overall/shaft diameter): 05209, toolkit
Technical specifications
Version | HSS-Schälbohrersatz, 4-teilig, 3-30,5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82075060 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |