05323 | EXACT

HSS step drill, Ø 30 mm, 88 mm, shaft Ø 19 mm, steel, 05323

Order No.: 07L8854
EAN: 4099891377588
MPN:
05323
05323 EXACT Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
100.7692 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
100.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
100.7692 €

HSS multiple-step drills, type EXACT 053.

For burr-free drilling and reaming of sheet metal, pipes and profiles, as well as deburring both edges in a single pass; Suitable for the following materials: steel, CrNi steel, non-ferrous metal, acrylic glass, plastic, wood and stainless steel. Features: spiral groove, for optimized cutting with controlled chip discharge, ROTASTOP comfort shaft for reducing working stress and effort, non-slip drill chuck, chip breaker for deburring the rear cutting edge in a single pass, laser scaling of the hole diameter and speed specifications on the tool.

With 1.0 mm drill pitch, type 053.

Technical attributes (type, number of drill steps (AB), range (B), length (L)): 05323, AB 11, B 20 to 30, L 88 mm

Technical specifications
Filter Property Value
Product type HSS step drill
Version 20-30 mm
diameter 30 mm
Length 88 mm
Material steel
Shaft Diameter 19 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82075060
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes