05330 | EXACT

HSS step drill, Ø 36 mm, 86 mm, shaft Ø 12 mm, steel, 05330

Order No.: 07L8870
EAN: 4099891377632
MPN:
05330
05330 EXACT Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
130.067 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
130.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
130.067 €

HSS multiple-step drills, type EXACT 053.

For burr-free drilling and reaming of sheet metal, pipes and profiles, as well as deburring both edges in a single pass; Suitable for the following materials: steel, CrNi steel, non-ferrous metal, acrylic glass, plastic, wood and stainless steel. Features: spiral groove, for optimized cutting with controlled chip discharge, ROTASTOP comfort shaft for reducing working stress and effort, non-slip drill chuck, chip breaker for deburring the rear cutting edge in a single pass, laser scaling of the hole diameter and speed specifications on the tool.

With 3.0 mm drill pitch, type 05330.

Technical attributes (type, number of drill steps (AB), range (B), length (L)): 05330, AB 11, B 6.0 to 36, L 86 mm

Technical specifications
Version 6-36 mm
diameter 36 mm
Length 86 mm
Material Stahl
Product type HSS-Stufenbohrer
Shaft Diameter 12 mm
Logistics
Country of origin DE
Customs tariff number 82075060
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes