05331 | EXACT
HSS step drill kit, Ø 30 mm, steel, 05331
Order No.: 07L8876
EAN: 4099891377649
MPN:
05331
Unit Price (€ / pc.)
215.1401 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
HSS multiple-step drill sets, type EXACT 05331.
Consisting of three multiple-step drills as described above, each pitched at 1.0 mm intervals within the ranges of 4.0 to 12 mm, 12 to 20 mm and 20 to 30 mm. The set is supplied with practical service rack.
Technical attributes (type, number of drill steps (AB), range (B), length (L)): 05331, set of multiple–step drills
Technical specifications
Version | 3-teilig, 4-30 mm | |
diameter | 30 mm | |
Material | Stahl | |
Product type | HSS-Stufenbohrersatz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82075060 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |