05362 | EXACT
Step drill bit, Ø 12.5 mm, 1/4" bit, 85 mm, shaft Ø 6 mm, steel, DIN 3126, 05362
Multiple-step drills with bit shaft, type EXACT 053.
For ultra-precise round holes in panel thickness of up to 5.0 mm in steel, CrNi steel, non-ferrous metal, acrylic glass, plastic, wood, etc. Drill A with 11 steps pitched at intervals of 1.0 mm for drilling 3.0 to 13 mm holes, drill B with 10 steps pitched at intervals of 1.0 mm for drilling 3.5 to 12.5 mm holes; Features: CBN ground smooth, for thin material as well, does not require center-punching or spot-drilling. Bit shaft for reliable power transmission, fast tool replacement, storage scales in both grooves for reading off the desired hole diameter.
Type: 05362, drill B, 10–step, 3.5 to 12.5 mm
Version | 3,5-12,5 mm | |
diameter | 12.5 mm | |
Length | 85 mm | |
Material | Stahl | |
Standard number | DIN 3126 | |
Product type | Stufenbohrer-Bit | |
shank | 1/4" Bit | |
Shaft Diameter | 6 mm |
Country of origin | DE |
Customs tariff number | 82075060 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |