05377 | EXACT

HSS step drill, Ø 12 mm, 80 mm, shaft Ø 6 mm, steel, 05377

Order No.: 07L8882
EAN: 4099891377656
MPN:
05377
05377 EXACT Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
64.1172 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
64.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.1172 €

Milling and multiple-step drills, type EXACT 05377.

With 3- face shaft, TiN coating, 5 drill steps from 4.0 to 12 mm (ascending by 2.0 mm), for hard material to 10 mm thickness, layer thickness to 2.0 µm. Temperature-proof to +600 °C, for burr-free for burr-free drilling and reaming of metal sheets, pipes and profiles, as well as routing of longitudinal holes and contours; Suitable for the following materials: structural steel, Cr Ni steel, car body panels, non-ferrous metal, plastic, acrylic plastic and wood.

Type: 05377, multiple-step drill

Technical specifications
Version 4-12 mm
diameter 12 mm
Length 80 mm
Material Stahl
Product type HSS-Fräs-Stufenbohrer
Shaft Diameter 6 mm
Logistics
Country of origin DE
Customs tariff number 82075060
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes