05501 | EXACT
Taper/deburring countersink, M2, Ø 4.3 mm, 40 mm, shaft Ø 4 mm, steel, DIN 335-C, 05501
Order No.: 07L9010
EAN: 4099891377779
MPN:
05501
Unit Price (€ / pc.)
11.7929 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.79 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7929 €
5 pcs.
11.3169 €
*incl. VAT plus shipping costs
**Subject to prior sale
HSS cone/deburring countersinks, type EXACT 055.
90° countersink with cylindrical shaft and three cutting edges, to DIN 335 C, with axial and radial relief grinding; Features: excellent removal of shavings, rattle-free machining, optimal centering property and surface free of hair lines.
Technical attributes (type, rated diameter, countersinking in accordance with DIN 74 AF (M), overall length L/shaft diameter S): 05501, D 4.3 mm, M 2, L 40/S 4.0 mm
Technical specifications
Version | Kegel-/Entgratsenker | |
diameter | 4.3 mm | |
For grommets | M2 | |
Length | 40 mm | |
Material | Stahl | |
Standard number | DIN 335-C | |
Shaft Diameter | 4 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82077031 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |