05502 | EXACT

Taper/deburring countersink, M2.5, Ø 5 mm, 40 mm, shaft Ø 4 mm, steel, DIN 335-C, 05502

Order No.: 07L9012
EAN: 4099891377786
MPN:
05502
05502 EXACT Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
11.8762 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.88 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8762 €
5 pcs.
10.6981 €
10 pcs.
9.6390 €
50 pcs.
8.6751 €
*incl. VAT plus shipping costs
**Subject to prior sale

HSS cone/deburring countersinks, type EXACT 055.

90° countersink with cylindrical shaft and three cutting edges, to DIN 335 C, with axial and radial relief grinding; Features: excellent removal of shavings, rattle-free machining, optimal centering property and surface free of hair lines.

Technical attributes (type, rated diameter, countersinking in accordance with DIN 74 AF (M), overall length L/shaft diameter S): 05502, D 5.0 mm, M 2.5, L 40/S 4.0 mm

Technical specifications
Version Kegel-/Entgratsenker
diameter 5 mm
For grommets M2,5
Length 40 mm
Material Stahl
Standard number DIN 335-C
Shaft Diameter 4 mm
Logistics
Country of origin DE
Customs tariff number 82077031
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes