05505 | EXACT

Taper/deburring countersink, M3, Ø 6 mm, 45 mm, shaft Ø 5 mm, steel, DIN 335-C, 05505

Order No.: 07L9014
EAN: 4099891377793
MPN:
05505
05505 EXACT Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
12.1023 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.10 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1023 €
10 pcs.
10.6505 €
50 pcs.
9.9246 €
150 pcs.
9.4843 €
500 pcs.
8.9964 €
*incl. VAT plus shipping costs
**Subject to prior sale

HSS cone/deburring countersinks, type EXACT 055.

90° countersink with cylindrical shaft and three cutting edges, to DIN 335 C, with axial and radial relief grinding; Features: excellent removal of shavings, rattle-free machining, optimal centering property and surface free of hair lines.

Technical attributes (type, rated diameter, countersinking in accordance with DIN 74 AF (M), overall length L/shaft diameter S): 05505, D 6.0 mm, M 3, L 45/S 5.0 mm

Technical specifications
Version Kegel-/Entgratsenker
diameter 6 mm
For grommets M3
Length 45 mm
Material Stahl
Standard number DIN 335-C
Shaft Diameter 5 mm
Logistics
Country of origin DE
Customs tariff number 82077031
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes