05507 | EXACT

Taper/deburring countersink, M3.5, Ø 7 mm, 50 mm, shaft Ø 6 mm, steel, DIN 335-C, 05507

Order No.: 07L9016
EAN: 4099891377809
MPN:
05507
05507 EXACT Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
12.7687 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.77 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7687 €
5 pcs.
12.2451 €
*incl. VAT plus shipping costs
**Subject to prior sale

HSS cone/deburring countersinks, type EXACT 055.

90° countersink with cylindrical shaft and three cutting edges, to DIN 335 C, with axial and radial relief grinding; Features: excellent removal of shavings, rattle-free machining, optimal centering property and surface free of hair lines.

Technical attributes (type, rated diameter, countersinking in accordance with DIN 74 AF (M), overall length L/shaft diameter S): 05507, D 7.0 mm, M 3.5, L 50/S 6.0 mm

Technical specifications
diameter 7 mm
For grommets M3,5
Length 50 mm
Material Stahl
Standard number DIN 335-C
Product type Kegel-/Entgratsenker
Shaft Diameter 6 mm
Logistics
Country of origin DE
Customs tariff number 82077031
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes