05512 | EXACT

Taper/deburring countersink, M5, Ø 10 mm, 50 mm, shaft Ø 6 mm, steel, DIN 335-C, 05512

Order No.: 07L9020
EAN: 4099891377823
MPN:
05512
05512 EXACT Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
15.5652 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
15.57 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5652 €
5 pcs.
14.7798 €
10 pcs.
14.0539 €
*incl. VAT plus shipping costs
**Subject to prior sale

HSS cone/deburring countersinks, type EXACT 055.

90° countersink with cylindrical shaft and three cutting edges, to DIN 335 C, with axial and radial relief grinding; Features: excellent removal of shavings, rattle-free machining, optimal centering property and surface free of hair lines.

Technical attributes (type, rated diameter, countersinking in accordance with DIN 74 AF (M), overall length L/shaft diameter S): 05512, D 10 mm, M 5, L 50/S 6.0 mm

Technical specifications
Version Kegel-/Entgratsenker
diameter 10 mm
For grommets M5
Length 50 mm
Material Stahl
Standard number DIN 335-C
Shaft Diameter 6 mm
Logistics
Country of origin DE
Customs tariff number 82077031
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes