05521 | EXACT
Taper/deburring countersink, M12, Ø 23 mm, 67 mm, shaft Ø 10 mm, steel, DIN 335-C, 05521
Order No.: 07L9028
EAN: 4099891377861
MPN:
05521
Unit Price (€ / pc.)
37.4136 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
37.41 € *
Price list
Quantity
Price per unit*
1 pcs.
37.4136 €
5 pcs.
35.9261 €
*incl. VAT plus shipping costs
**Subject to prior sale
HSS cone/deburring countersinks, type EXACT 055.
90° countersink with cylindrical shaft and three cutting edges, to DIN 335 C, with axial and radial relief grinding; Features: excellent removal of shavings, rattle-free machining, optimal centering property and surface free of hair lines.
Technical attributes (type, rated diameter, countersinking in accordance with DIN 74 AF (M), overall length L/shaft diameter S): 05521, D 23 mm, M 12, L 67/S 10 mm
Technical specifications
Version | Kegel-/Entgratsenker | |
diameter | 23 mm | |
For grommets | M12 | |
Length | 67 mm | |
Material | Stahl | |
Standard number | DIN 335-C | |
Shaft Diameter | 10 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82077031 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |