05528 | EXACT
05528, set of countersink bits
Order No.: 07L9030
EAN: 4099891377878
MPN:
05528
Unit Price (€ / pc.)
132.3994 € *
Available: 1 pcs.
Leadtime: On Request **
Toolkit, type 05528.
In steel rack, with 5 countersinks; Dimensions: type 05506 (D 6.3 mm, L 45/S 5.0 mm), type 05513 (D 10.4 mm, L 50/S 6.0 mm), type 05518 (D 16.5 mm, L 60/S 10 mm), type 05520 (D 20.5 mm, L 63/S 10 mm), type 05522 (D 25 mm, L 67/S 10 mm).
Technical attributes (type, rated diameter, countersinking in accordance with DIN 335 C, overall length L/shaft diameter S): 05528, set of countersink bits
Technical specifications
Version | 5-teilig, 6,3-25 mm | |
Standard number | DIN 335-C | |
Product type | Kegel-/Entgratsenkersatz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82077031 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |