05641 | EXACT

Taper/deburring countersink bit, M3, Ø 6.3 mm, 1/4" bit, 31 mm, steel, DIN 355-C/DIN 3126, 05641

Order No.: 07L9050
EAN: 4099891377885
MPN:
05641
05641 EXACT Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
15.1130 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
15.11 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1130 €
10 pcs.
13.2923 €
50 pcs.
12.3879 €
150 pcs.
11.8405 €
500 pcs.
11.2336 €
*incl. VAT plus shipping costs
**Subject to prior sale

HSS cone/deburring countersink bits, type EXACT 056.

With countersunk head in accordance with DIN 335 C and 1/4 inch hexagon shaft in accordance with DIN 3126. 90° countersink bit with three cutting edges (slop-back-ground, axial and radial) for countersunk screws, oval countersunk head screws, self-cutting screws, thread-cutting screws, countersunk wood screws and oval countersunk head wood screws; Design: for manual and machine applications (direct receptacle e.g. for cordless screwdriver) for deburring, chamfering and countersinking.

Technical attributes (type, rated diameter (D), for countersinks (M), overall length (L)): 05641, D 6.3 mm, M 3, L 31 mm

Technical specifications
diameter 6.3 mm
For grommets M3
Length 31 mm
Material Stahl
Standard number DIN 355-C/DIN 3126
Product type Kegel-/Entgratsenker-Bit
shank 1/4" Bit
Logistics
Country of origin DE
Customs tariff number 82077031
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes