05644 | EXACT

Taper/deburring countersink bit, M6, Ø 12.4 mm, 1/4" bit, 35 mm, steel, DIN 355-C/DIN 3126, 05644

Order No.: 07L9056
EAN: 4099891377915
MPN:
05644
05644 EXACT Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
19.3375 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.34 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3375 €
5 pcs.
18.5521 €
*incl. VAT plus shipping costs
**Subject to prior sale

HSS cone/deburring countersink bits, type EXACT 056.

With countersunk head in accordance with DIN 335 C and 1/4 inch hexagon shaft in accordance with DIN 3126. 90° countersink bit with three cutting edges (slop-back-ground, axial and radial) for countersunk screws, oval countersunk head screws, self-cutting screws, thread-cutting screws, countersunk wood screws and oval countersunk head wood screws; Design: for manual and machine applications (direct receptacle e.g. for cordless screwdriver) for deburring, chamfering and countersinking.

Technical attributes (type, rated diameter (D), for countersinks (M), overall length (L)): 05644, D 12.4 mm, M 6, L 35 mm

Technical specifications
diameter 12.4 mm
For grommets M6
Length 35 mm
Material Stahl
Standard number DIN 355-C/DIN 3126
Product type Kegel-/Entgratsenker-Bit
shank 1/4" Bit
Logistics
Country of origin DE
Customs tariff number 82077031
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes