05646 | EXACT
Taper/deburring countersink bit, M10, Ø 20.5 mm, 1/4" bit, 41 mm, steel, DIN 355-C/DIN 3126, 05646
HSS cone/deburring countersink bits, type EXACT 056.
With countersunk head in accordance with DIN 335 C and 1/4 inch hexagon shaft in accordance with DIN 3126. 90° countersink bit with three cutting edges (slop-back-ground, axial and radial) for countersunk screws, oval countersunk head screws, self-cutting screws, thread-cutting screws, countersunk wood screws and oval countersunk head wood screws; Design: for manual and machine applications (direct receptacle e.g. for cordless screwdriver) for deburring, chamfering and countersinking.
Technical attributes (type, rated diameter (D), for countersinks (M), overall length (L)): 05646, D 20.5 mm, M 10, L 41 mm
diameter | 20.5 mm | |
For grommets | M10 | |
Length | 41 mm | |
Material | Stahl | |
Standard number | DIN 355-C/DIN 3126 | |
Product type | Kegel-/Entgratsenker-Bit | |
shank | 1/4" Bit |
Country of origin | DE |
Customs tariff number | 82077031 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |