05649 | EXACT

Tapered/deburring countersink bit kit, M3-M10, 1/4" bit, DIN 335-C, 05649

Order No.: 07L9072
EAN: 4099891377953
MPN:
05649
05649 EXACT Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
150.178 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
150.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
150.178 €

Toolkit, type 05649.

Consists of a steel cassette with lifting mechanism, with 6 countersink bits (6.3 mm - M3, 8.3 mm - M4, 10.4 mm - M5, 16.5 mm - M8, 20.5 mm - M10), handle for deburring tool, universal bit inserts for machines and drilling paste.

Technical attributes (type, rated diameter (D), for countersinks (M), overall length (L)): 05649, toolkit

Technical specifications
Version 9-teilig
For grommets M3-M10
Standard number DIN 335-C
Product type Kegel-/Entgratsenker-Bit-Satz
shank 1/4" Bit
Logistics
Country of origin DE
Customs tariff number 82077031
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes