05905 | EXACT

Tapping tool, bit, 50 mm, M8, spiral length 15 mm, DIN 3126, 05905

Order No.: 07L9308
EAN: 4099891378080
MPN:
05905
05905 EXACT Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
25.0138 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.01 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0138 €
5 pcs.
24.0023 €
*incl. VAT plus shipping costs
**Subject to prior sale

HSS tapping tool bits, 3 in 1 with bit shaft, type EXACT 059.

Suitable for tap drilling in a single pass (as spiral drill), thread cutting (as thread cutter), cleaning (in reverse mode) and deburring (as deburring tool) threads; Features: ROTAPLUS drill chuck for increased flexural elasticity through heat-treated induction zone and optimized microstructure for up to 50 % higher tool life and significant reduction of the risk of fracture, split point (cylindrical drill tip) for optimized centering, low feed force and improved chip discharge, cone extension for easier cutting, low torque, reduced risk of tilting, improved guide for retraction stroke, safe force transfer through 1/4 inch hex shaft (DIN 3126), suitable for CrNi steel, non-ferrous metal and plastic to 1 x D (M 6 is 6.0 mm material thickness), tensile strength up to 600 N/mm².

Technical attributes (type, rated dimension, pitch (P), twist drill diameter (D), length overall (L)): 05905, M 8, P 1.25, D 6.8, L 50 mm

Technical specifications
Thread size M8
Thread pitch 1.25 mm
Length 50 mm
Standard number DIN 3126
Product type Gewindebohrwerkzeug
shank Bit
spiral length 15 mm
Logistics
Country of origin DE
Customs tariff number 82074010
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes