09014 | EXACT
HSS step drill kit, Ø 30 mm, steel, 09014
Order No.: 07L8868
EAN: 4026558090146
MPN:
09014
HSS Spiral-Stufenbohrer-Set 28
Unit Price (€ / pc.)
320.11 € *
Available: 3 pcs.
Leadtime: 7 Weeks **
HSS multiple-step drill toolkits, type EXACT 09014.
For burr-free drilling honing sheet metal, piping, profiles, with spiral grooves and ROTASTOP shaft; Coating: TIALN/TIN. Color: purple. Layer structure: multilayer. Layer thickness: up to 2.0 µm,. Shore hardness: approx. 3100 HV. Application temperatures: up to 650 °C. Content: multistep drill 4.0 to 12 mm (ascending by 1.0 mm), 4.0 to 20 mm and 6.0 to 30 mm (ascending by 2.0 mm).
Type: 09014, multiple-step drills toolkit
Technical specifications
Version | 3-teilig, 4-30 mm | |
diameter | 30 mm | |
Material | Stahl | |
Product type | HSS-Stufenbohrersatz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82075060 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |