09029 | EXACT
Countersink kit, M3-M10, steel, DIN 335-C, 09029
Order No.: 07L9074
EAN: 4026558090290
MPN:
09029
HSS Kegelsenker-Set 90° 23
Unit Price (€ / pc.)
182.665 € *
Available: 0 pcs.
Leadtime: On Request **
HSS countersinks, 90°, type EXACT 09029.
To DIN 335 C. With cylindrical shaft and 3 cutting edges; Coating: TIALN/TIN. Color: purple. Layer structure: multilayer. Layer thickness: up to 2.0 µm. Surface hardness: approx. 3100 HV. Application temperatures: up to 650 °C. Content: 6 countersink bits (6.3, 8.3, 10.4, 12.4, 16.5, 20.5 mm).
Type: 09029, countersink set
Technical specifications
Version | 7-teilig | |
For grommets | M3-M10 | |
Material | Stahl | |
Standard number | DIN 335-C | |
Product type | Kegelsenker-Satz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82077031 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |