10004 | EXACT
Screw tap, 40 mm, shaft Ø 2.5 mm, M3, spiral length 11 mm, DIN 352, 10004
Order No.: 07L9521
EAN: 4099891378400
MPN:
10004
Unit Price (€ / pc.)
12.2927 € *
Available: 91 pcs.
Leadtime: On Request **
Total Price:
12.29 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2927 €
10 pcs.
10.8171 €
50 pcs.
10.0793 €
150 pcs.
9.6390 €
500 pcs.
9.1511 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tap toolkits made of high-performance high-speed steel, type EXACT 100.
To DIN 352, for cutting inner threads, through holes and pocket holes, for metric ISO thread to DIN 13. The toolkit includes three taps per thread size, i.e. taper tap, second tap and finishing tap.
Type: 10004, set of taps, M 3
Technical specifications
Version | 3-teilig | |
Thread size | M3 | |
Thread pitch | 0.5 mm | |
Length | 40 mm | |
Standard number | DIN 352 | |
Product type | Gewindebohrer | |
Shaft Diameter | 2.5 mm | |
spiral length | 11 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82074010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |