10404 | EXACT
Threading dies, Ø 20 mm, M6, thickness 7 mm, DIN 223, 10404
Order No.: 07L9554
EAN: 4099891378523
MPN:
10404
Unit Price (€ / pc.)
8.9964 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.00 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9964 €
5 pcs.
8.6394 €
10 pcs.
8.3062 €
*incl. VAT plus shipping costs
**Subject to prior sale
HSS threading dies, type EXACT 037../104.
Round, for metric ISO threads to DIN 13. High quality precision version made of high-performance high-speed steel to DIN 223; Outer diameter: up to M 2.5 = 16 mm, from M 3 to M 6 = 20 mm, M 8 = 25 mm, M10 = 30 mm. Height: up to M 4 = 5.0 mm, M 5 and M 6 = 7.0 mm, M 8 = 9.0 mm, M10 = 11 mm.
Technical attributes (type, rated size (M), pitch): 10404, M 6, St 1.0.
Technical specifications
Ausführung | Gewindeschneideisen | |
Dicke | 7 mm | |
Durchmesser | 20 mm | |
Gewindegröße | M6 | |
Gewindesteigung | 1 mm | |
Norm | DIN 223 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 82074030 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |